- RS Stock No.:
- 653-2430
- Mfr. Part No.:
- BFP405H6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 653-2430
- Mfr. Part No.:
- BFP405H6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 25 mA |
Maximum Collector Emitter Voltage | 4.5 V |
Package Type | SOT-343 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 75 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 1.5 V |
Maximum Operating Frequency | 25000 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Dimensions | 0.9 x 2 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |