- RS Stock No.:
- 518-1586
- Mfr. Part No.:
- PBSS4240V,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 518-1586
- Mfr. Part No.:
- PBSS4240V,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SSMini |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 0.6 x 1.7 x 1.3mm |