Analog Devices MAT12AHZ Dual NPN Transistor, 20 mA, 10 V, 6-Pin TO-78

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 20 mA
Maximum Collector Emitter Voltage 10 V
Package Type TO-78
Mounting Type Through Hole
Transistor Configuration Isolated
Maximum Collector Base Voltage 15 V
Maximum Operating Frequency 200 MHz
Pin Count 6
Number of Elements per Chip 2
Maximum Operating Temperature +85 °C
Maximum Collector Emitter Saturation Voltage 0.2 V
Dimensions 9.4 (Dia.) x 4.7mm
Temporarily out of stock - back order for despatch 19/01/2021, delivery within 6 working days from desptach date
Price Each (In a Box of 100)
PHP 1,444.08
(exc. VAT)
PHP 1,617.37
(inc. VAT)
units
Per Unit
Per Box*
100 +
PHP1,444.08
PHP144,408.00
*price indicative