Analog Devices SSM2212RZ Dual NPN Transistor, 20 mA, 10 V, 8-Pin SOIC
- RS Stock No.:
- 802-3679
- Mfr. Part No.:
- SSM2212RZ
- Manufacturer:
- Analog Devices
View all Bipolar Transistors
Available for back order.
Price Each
PHP512.03
(exc. VAT)
PHP573.47
(inc. VAT)
units | Per Unit |
1 + | PHP512.03 |
Packaging Options:
- RS Stock No.:
- 802-3679
- Mfr. Part No.:
- SSM2212RZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Matched Dual & Quad Transistors, Analog Devices
Bipolar Transistors, Analog Devices
Specifications
Attribute | Value |
Transistor Type | NPN |
Maximum DC Collector Current | 20 mA |
Maximum Collector Emitter Voltage | 10 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 15 V |
Maximum Operating Frequency | 10 kHz |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |