Analog Devices MAT14ARZ Quad NPN Transistor, 30 mA, 40 V, 14-Pin SOIC
- RS Stock No.:
- 802-3660
- Mfr. Part No.:
- MAT14ARZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
View all Bipolar Transistors
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP720.57
(exc. VAT)
PHP807.04
(inc. VAT)
units | Per Unit |
1 + | PHP720.57 |
Packaging Options:
- RS Stock No.:
- 802-3660
- Mfr. Part No.:
- MAT14ARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Matched Dual & Quad Transistors, Analog Devices
Bipolar Transistors, Analog Devices
Specifications
Attribute | Value |
Transistor Type | NPN |
Maximum DC Collector Current | 30 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | 40 V |
Maximum Operating Frequency | 1 kHz |
Pin Count | 14 |
Number of Elements per Chip | 4 |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |