- RS Stock No.:
- 320-8241
- Mfr. Part No.:
- 2SC4083T106N/P
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 320-8241
- Mfr. Part No.:
- 2SC4083T106N/P
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RF Bipolar Transistors, ROHM
Wide-band high-frequency bipolar junction transisstors from ROHM for applications such as RF amplifiers and HF oscillators.
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | 11 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 20 V |
Maximum Emitter Base Voltage | 3 V |
Maximum Operating Frequency | 3200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |