- RS Stock No.:
- 144-8221
- Mfr. Part No.:
- NGE103
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 144-8221
- Mfr. Part No.:
- NGE103
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
R&S®NGE100 Power Supply Series
The R&S®NGE100 power supply series consists of robust, high-performance, affordable instruments. They offer high efficiency combined with low ripple plus a variety of comfort functions that are not usually found in this class of power supplies.
Key Facts
R&S®NGE102 with two or R&S®NGE103 with three channels
Max. output power of 66 W with R&S®NGE102, 100 W with R&S®NGE103 (33.6 W per channel)
Max. output voltage of 32 V per channel (up to 64 V/96 V in serial operation)
Max. output current of 3 A per channel (up to 6 A/9 A in parallel operation)
Electronic fuse (OCP), overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP)
USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN
Optional digital I/O (4bit)
Max. output power of 66 W with R&S®NGE102, 100 W with R&S®NGE103 (33.6 W per channel)
Max. output voltage of 32 V per channel (up to 64 V/96 V in serial operation)
Max. output current of 3 A per channel (up to 6 A/9 A in parallel operation)
Electronic fuse (OCP), overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP)
USB interface (VCP/TMC), optional LAN (LXI), optional wireless LAN
Optional digital I/O (4bit)
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Output Voltage | 0 → 30V |
Supply Voltage | 115 → 230V ac |
Output Current | 3A |
Power Rating | 100W |
Number of Displays | 3 |
Type | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | 4 mm Connector |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |