- RS Stock No.:
- 146-7395
- Mfr. Part No.:
- PSB-0055
- Manufacturer:
- Klaxon
Discontinued product
- RS Stock No.:
- 146-7395
- Mfr. Part No.:
- PSB-0055
- Manufacturer:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Light Effect | Flashing |
Lens Colour | Green |
Mounting Style | Base Mount |
Bulb Type | Xenon |
Current Consumption | 330mA |
Current Type | DC |
Base Diameter | 97.5mm |
Housing Colour | Red |
Lamp Included | Yes |
Series | PSB |
Height | 104mm |
IP Rating | IP65 |
Minimum Temperature | -25°C |
Special Features | High Efficiency LED Beacon, No Surge Current, Single/Double Flash, Synchronised Flash |
Standards Met | BS 5839, DDA, EN54, LPCB, NF, VdS |
Maximum Temperature | +55°C |