MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices LTC6802IG-2#PBF, Battery Charge Controller IC, 4 to 50 V 44-Pin, SSOP

RS Stock No.:
761-9651
Mfr. Part No.:
LTC6802IG-2#PBF
Manufacturer:
Analog Devices
Analog Devices

This image is representative of the product range


9 In Global stock for delivery within 14 working days
Add to Basket
units

Added

Price Each

PHP1,082.58

(exc. VAT)

PHP1,212.49

(inc. VAT)

unitsPer Unit
1 - 9PHP1,082.58
10 - 49PHP1,050.10
50 - 99PHP1,018.60
100 - 249PHP988.04
250 +PHP958.40
Packaging Options:
RS Stock No.:
761-9651
Mfr. Part No.:
LTC6802IG-2#PBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Battery Charging & Monitoring Controllers, Linear Technology




Specifications

AttributeValue
Battery TypeLithium-Ion
Mounting TypeSurface Mount
IC TypeBattery Charge Controller IC
Package TypeSSOP
Pin Count44
Typical Operating Supply Voltage4 → 50 V
Dimensions13.1 x 5.6 x 1.85mm
Length13.1mm
Width5.6mm
Height1.85mm
Maximum Operating Temperature+85 °C
Maximum Output Voltage5.5 V
Minimum Operating Temperature-40 °C
Minimum Output Voltage4.5 V
9 In Global stock for delivery within 14 working days
Add to Basket
units

Added

Price Each

PHP1,082.58

(exc. VAT)

PHP1,212.49

(inc. VAT)

unitsPer Unit
1 - 9PHP1,082.58
10 - 49PHP1,050.10
50 - 99PHP1,018.60
100 - 249PHP988.04
250 +PHP958.40
Packaging Options: