- RS Stock No.:
- 165-5533
- Mfr. Part No.:
- STBC08PMR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 165-5533
- Mfr. Part No.:
- STBC08PMR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | DFN |
IC Type | Battery Charge Controller IC |
Pin Count | 6 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 800mA |
Maximum Output Voltage | 4.242 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.158 V |