- RS Stock No.:
- 177-4578
- Mfr. Part No.:
- PB-614SS13-TF
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 177-4578
- Mfr. Part No.:
- PB-614SS13-TF
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Connector for button batteries used in compact mobile equipment such as mobile phones. mounting cost will be reduced by using this connector in this place of manual soldering and button batteries can be more easily disassembled after use for recycling sake
Resistant to the shock
Double contact point
Double contact point
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Battery Size | 614 |
Number of Cells | 1 |
Mount | Surface Mount |
Type | Battery Holder |
Dimensions | 6.7 x 10.3 x 2mm |
Terminal Contact Type | Button |
Body Material | Glass Filled LCP |