Maxim Integrated DS2782G+ Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, 2.5 → 4.5 V 10-Pin, TDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Voltage, Temperature, and Current Measurement System
Accurate Stable Internal Time Base
Absolute and Relative Capacity Estimated from Coulomb Count, Discharge Rate, Temperature and Battery Cell Characteristics
Accurate Warning of Low Battery Conditions
Automatic Backup of Coulomb Count and Age Estimation to Nonvolatile (NV) EEPROM
Gain and Tempco Calibration Allows the Use of Low-Cost Sense Resistors
24-Byte User EEPROM or 16-Byte User EEPROM and Unique 64-Bit ID
Industry 2-Wire Interface with Programmable Slave Address
Tiny 8-Pin TSSOP and 10-TDFN Packages Embed Easily in Thin Prismatic Cell Packs
Applications
3G Multimedia Wireless Handsets
Digital Still Cameras
Handheld PC Data Terminals
Subnotebook Computers

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TDFN
Length 4.1mm
Pin Count 10
Typical Operating Supply Voltage 2.5 → 4.5 V
Dimensions 4.1 x 3.1 x 0.75mm
Width 3.1mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
300 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 75)
PHP 199.956
(exc. VAT)
PHP 223.951
(inc. VAT)
units
Per Unit
Per Tube*
75 +
PHP199.956
PHP14,996.70
*price indicative
Related Products
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV ...
Description:
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV Dynamic Range78μA LSB and ±2.56A Dynamic Range with External 20mΩ Sense Resistor (RSNS)156μA LSB and ±5.12A Dynamic Range with External 10mΩ Sense Resistor (RSNS) 13-Bit Bidirectional Current Measurement (DS2740BU)6.25μV LSB and ±51.2mV ...
ModelGauge m5 AlgorithmEliminates Error when Approaching Empty VoltageEliminates ...
Description:
ModelGauge m5 AlgorithmEliminates Error when Approaching Empty VoltageEliminates Coulomb-Counter DriftCurrent, Temperature, and Age CompensatedDoes Not Require Empty, Full, or Idle StatesNo Characterization Required for EZ Performance (See the ModelGauge m5 EZ Performance Section)Cycle+ Age Forecasting Observes ...