DS2784G+,Battery Mgmt

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Precision Voltage, Temperature, and Current Measurement System
Available Capacity Estimated from Coulomb Count, Discharge Rate, Temperature, and Cell Characteristics
Estimates Cell Aging Using Learn Cycles
Uses Low-Cost Sense Resistor
Allows for Calibration of Gain and Temperature Coefficient
Li+ Safety Circuitry Overvoltage, Undervoltage, Overcurrent, Short-Circuit Protection
Programmable Safety Thresholds for Overvoltage and Overcurrent
Authentication Using SHA-1 Algorithm and 64-Bit Secret
32-Byte Parameter EEPROM
16-Byte User EEPROM
Dallas 1-Wire Interface with 64-Bit Unique ID
Tiny, Pb-Free, 14-Pin TDFN Package Embeds Easily in Battery Packs Using Thin Prismatic Cells
Applications
Digital Still, Video, and Action Cameras
Handheld Computers and Terminals
Handheld Radios
Health and Fitness Monitors
Home and Building Automation, Sensors
Medical Devices
Power Tools
Smart Batteries

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TDFN
Length 5.1mm
Pin Count 14
Typical Operating Supply Voltage 2.5 → 4.6 V
Dimensions 5.1 x 3.1 x 0.8mm
Width 3.1mm
Height 0.8mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 10 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 8.5 V
2400 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 60)
PHP 283.80
(exc. VAT)
PHP 317.86
(inc. VAT)
units
Per Unit
Per Tube*
60 +
PHP283.80
PHP17,028.00
*price indicative