MPN

Maxim Integrated DS2786BG+ Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, 2.5 → 4.5 V 10-Pin, TDFN


600 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each (In a Pack of 2)

PHP198.675

(exc. VAT)

PHP222.516

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
190-7887
Mfr. Part No.:
DS2786BG+
Manufacturer:
Maxim Integrated
unitsPer UnitPer Pack*
2 - 8PHP198.675PHP397.35
10 - 18PHP191.165PHP382.33
20 - 48PHP185.33PHP370.66
50 +PHP129.435PHP258.87
*price indicative


AttributeValue
Battery TypeLithium-Ion, Lithium-Polymer
Mounting TypeSurface Mount
Package TypeTDFN
Pin Count10
Typical Operating Supply Voltage2.5 → 4.5 V
Dimensions4.1 x 3.1 x 0.75mm
Length4.1mm
Width3.1mm
Height0.75mm
Maximum Operating Temperature+70 °C
Minimum Operating Temperature-20 °C