Stand-Alone OCV-Based Fuel Gauge

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Relative Capacity Calculated from Combination Coulomb Counter and Open-Circuit Cell Voltage (OCV) Battery Model
Accurate Warning of Low-Battery Conditions Even on First Cycle (No Learn Cycle Needed)
12-Bit Battery Voltage Measurement
±10mV Accuracy
1.22mV LSB, 0V to 4.5V Input Range
11-Bit Bidirectional Current Measurement
25μV LSB, ±51.2mV Dynamic Range
1.67mA LSB, ±3.4A (RSNS = 15mΩ)
Current Accumulation Measurement Resolution
±204.8mVh Range
±13.65Ah (RSNS = 15mΩ)
Internal Temperature Measurement
0.125°C LSB, ±3°C Accuracy
Two 11-Bit Auxiliary Input-Voltage Measurements
±8 LSB Accuracy, Ratiometric Inputs Eliminate Supply Accuracy Issues
VOUT Pin Drives Resistive Dividers, Reduces Current Consumption
2-Wire Interface
Low Power Consumption
Active Current: 50μA (typ), 80μA (max)
Sleep Current: 1μA (typ), 3μA (max)
Applications
3G Multimedia Wireless Handsets
Digital Audio (MP3) Players
Digital Still Cameras

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TDFN
Length 4.1mm
Pin Count 10
Typical Operating Supply Voltage 2.5 → 4.5 V
Dimensions 4.1 x 3.1 x 0.75mm
Width 3.1mm
Height 0.75mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
600 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 142.66
(exc. VAT)
PHP 159.78
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP142.66
PHP14,266.00
*price indicative