Maxim Integrated DS2756E+ Lithium-Polymer, Battery Fuel Gauge IC, 3.3 → 4.5 V 8-Pin, TSSOP
490 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 190-4467
- Mfr. Part No.:
- DS2756E+
- Manufacturer:
- Maxim Integrated
units | Per Unit | Per Tube* |
98 + | PHP207.364 | PHP20,321.672 |
*price indicative |
Attribute | Value |
Battery Type | Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Length | 4.4mm |
Typical Operating Supply Voltage | 3.3 → 4.5 V |
Dimensions | 4.4 x 3.1 x 0.95mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |