Texas Instruments BQ76925RGET Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, Maximum of +26.4 V 24-Pin, VQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Li-ion Battery Protection, Texas Instruments

Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type VQFN
Length 4.15mm
Pin Count 24
Typical Operating Supply Voltage Maximum of +26.4 V
Dimensions 4.15 x 4.15 x 0.95mm
Width 4.15mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -25 °C
Minimum Output Voltage 0 V
Price Each (On a Reel of 250)
PHP 94.158
(exc. VAT)
PHP 105.457
(inc. VAT)
units
Per Unit
Per Reel*
250 +
PHP94.158
PHP23,539.50
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The bq24650 provides input voltage regulation, which reduces ...
Description:
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves ...
Programmable Suspend ModeAccurate Current Accumulation2% ±4μV over ±64mV ...
Description:
Programmable Suspend ModeAccurate Current Accumulation2% ±4μV over ±64mV Input Range2% ±200μA over ±3.2A with 20mΩ Sense Current Measurement9-Bit Snapshot Measurement12-Bit Average Updated Every 88ms15-Bit Average Updated Every 2.8s Voltage Measurement9-Bit Snapshot Measurement10-Bit Average Updated Every 4ms ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...