Texas Instruments BQ27500DRZT-V130, Battery Fuel Gauge IC, 2.5 V 12-Pin, SON

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Impedance Track™ Battery Charge Monitors, Texas Instruments

The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SON
Pin Count 12
Length 4.15mm
Typical Operating Supply Voltage 2.5 V
Dimensions 4.15 x 2.6 x 0.95mm
Width 2.6mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Price Each (On a Reel of 250)
PHP 149.087
(exc. VAT)
PHP 166.977
(inc. VAT)
units
Per Unit
Per Reel*
250 +
PHP149.087
PHP37,271.75
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
SHA-1 secure authentication for counterfeit detection and avoidanceIdentification ...
Description:
SHA-1 secure authentication for counterfeit detection and avoidanceIdentification for storing unique serial numbers or data.
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV ...
Description:
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV Dynamic Range78μA LSB and ±2.56A Dynamic Range with External 20mΩ Sense Resistor (RSNS)156μA LSB and ±5.12A Dynamic Range with External 10mΩ Sense Resistor (RSNS) 13-Bit Bidirectional Current Measurement (DS2740BU)6.25μV LSB and ±51.2mV ...