Texas Instruments BQ2052SN-A515 Lithium-Ion, Gas Gauge IC, 4.25 V 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Monitor/Fuel Gauge, Texas Instruments

The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SOIC
Length 9.9mm
Pin Count 16
Typical Operating Supply Voltage 4.25 V
Dimensions 9.9 x 3.91 x 1.58mm
Width 3.91mm
Height 1.58mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Discontinued product