- RS Stock No.:
- 835-2722
- Mfr. Part No.:
- MultiXS 25000
- Manufacturer:
- CTEK
Discontinued product
- RS Stock No.:
- 835-2722
- Mfr. Part No.:
- MultiXS 25000
- Manufacturer:
- CTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTEK MXS 25 EC
The CTEK MXS 25 EC features the same specification as the MXS25, but with extended leads, allowing the charger to be mounted remotely and leads run to the vehicle. Ideal with garages and workshops, or other professional applications
Input voltage AC 220-240Vac, 50-60Hz
Charging voltage - 12V
Sulphated battery recovery - Yes
Soft start* - Yes
Bulk charge rate - 25A
Peak charge with minimal fluid loss - 14.4V
Battery analysis function** - Yes
Reconditioning of drained batteries - Yes
Float maintainance for maximum performance - Yes
Pulse maintainance for maximum battery life - Yes
Current ripple (%) - 4%
Back current drain (Ah/month) - <2
Minimum battery current rating - 40Ah
Maximum battery current rating (charging) - 500Ah
EU PLUG
Charging voltage - 12V
Sulphated battery recovery - Yes
Soft start* - Yes
Bulk charge rate - 25A
Peak charge with minimal fluid loss - 14.4V
Battery analysis function** - Yes
Reconditioning of drained batteries - Yes
Float maintainance for maximum performance - Yes
Pulse maintainance for maximum battery life - Yes
Current ripple (%) - 4%
Back current drain (Ah/month) - <2
Minimum battery current rating - 40Ah
Maximum battery current rating (charging) - 500Ah
EU PLUG
Note
* The soft start function tests the battery condition prior to charging it.
** The battery analysis function, tests the battery to check that the charge being put in is being retained.
** The battery analysis function, tests the battery to check that the charge being put in is being retained.
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 25A |
Number of Batteries Charged | 1 |
Input Voltage | 230V |
Batteries Included | No |
Number of Charge Stages | 8 |
Model Number | MultiXS25000 |
Dimensions | 233 x 128 x 64mm |
Weight | 1.4kg |