- RS Stock No.:
- 301-4844
- Mfr. Part No.:
- 9640000067
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 301-4844
- Mfr. Part No.:
- 9640000067
- Manufacturer:
- Mascot
Legislation and Compliance
Product Details
Switch Mode, 3-Stage Lead, 9640 Series, Lead Acid Plug-In Chargers
3-colour LED charge status indicator
Reverse polarity protected
Low leakage current - unit can be left connected without mains input
Input: 190 to 264V
Reverse polarity protected
Low leakage current - unit can be left connected without mains input
Input: 190 to 264V
Note
Supplied with 2.1mm and 2.5mm DC connectors
Please NOTE this product is supplied with an UK plug
Please NOTE this product is supplied with an UK plug
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 24V |
Charge Current | 1.5A |
Plug Type | UK |
Number of Batteries Charged | 1 |
Input Voltage | 190 → 264 V ac, 240 → 360 V dc |
Batteries Included | No |
Maximum Output Power | 36W |
Number of Charge Stages | 3 |
Weight | 250g |
Dimensions | 100 x 51 x 63mm |