- RS Stock No.:
- 383-245
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 383-245
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AA/AAA Euro Plugtop Charger
A plug-in battery charger in a modern, compact design for charging either AA or AAA NiMH/NiCd rechargeable batteries.
Euro Plugtop charger for NiMH and NiCd cells
Charges 2 or 4 AA or AAA cells
2 x LED charge status indicators
Wrong polarity protection (mechanical)
230Vac 50Hz operation
Compact size: 105 x 44 x 80 mm
Charges 2 or 4 AA or AAA cells
2 x LED charge status indicators
Wrong polarity protection (mechanical)
230Vac 50Hz operation
Compact size: 105 x 44 x 80 mm
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | AA, AAA |
Chemistries Charged | NiCd, NiMH |
Plug Type | EURO |
Number of Batteries Charged | 4 (AA), 4 (AAA) |
Dimensions | 105 x 44 x 80mm |
Charging Time | 10 → 15 (AA)h |