Analog Devices LTC1760CFW#PBF, Lithium-Ion, Battery System Manager, ±2mA 48-Pin, TSSOP

  • RS Stock No. 919-9935
  • Mfr. Part No. LTC1760CFW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Typical Operating Supply Voltage 6 → 28 V
Dimensions 12.6 x 6.2 x 0.95mm
Length 12.6mm
Height 0.95mm
Maximum Operating Temperature +125 °C
Width 6.2mm
Maximum Output Current ±2mA
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.9 V
39 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 39)
PHP 599.877
(exc. VAT)
PHP 671.862
(inc. VAT)
units
Per Unit
Per Tube*
39 - 39
PHP599.877
PHP23,395.203
78 +
PHP594.493
PHP23,185.227
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...