Linear Technology LTC4006EGN-6#PBF, Lithium-Ion, Battery Charge Controller IC, 4A 16-Pin, SSOP

  • RS Stock No. 919-9531
  • Mfr. Part No. LTC4006EGN-6#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Typical Operating Supply Voltage 6 to 28 V
Dimensions 4.978 x 3.988 x 1.501mm
Length 4.98mm
Height 1.501mm
Maximum Operating Temperature +85 °C
Width 3.988mm
Maximum Output Current 4A
Maximum Output Voltage 8.4 V
Minimum Operating Temperature -40 °C
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 559.587
(exc. VAT)
PHP 626.737
(inc. VAT)
units
Per Unit
Per Tube*
100 +
PHP559.587
PHP55,958.70
*price indicative