Analog Devices LT1513-2CR#PBF, Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charger 7-Pin, D2PAK

  • RS Stock No. 822-6588
  • Mfr. Part No. LT1513-2CR#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 7
Typical Operating Supply Voltage 2.7 → 25 V
Dimensions 10.541 x 9.398 x 4.572mm
Length 10.54mm
Height 4.572mm
Maximum Operating Temperature +125 °C
Width 9.398mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 12/01/2021, delivery within 6 working days from desptach date
Price Each
Was PHP552.79
PHP 521.14
(exc. VAT)
PHP 583.68
(inc. VAT)
units
Per Unit
1 - 9
PHP521.14
10 - 49
PHP496.01
50 - 99
PHP456.05
100 - 249
PHP440.83
250 +
PHP432.98
Packaging Options:
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...