Linear Technology LTC4002ES8-4.2#PBF, Lithium-Ion, Battery Charger, 95μA 8-Pin, SOIC

  • RS Stock No. 822-5862
  • Mfr. Part No. LTC4002ES8-4.2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 4.7 to 22 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Height 1.498mm
Maximum Operating Temperature +85 °C
Width 3.988mm
Maximum Output Current 95µA
Minimum Operating Temperature -40 °C
Minimum Output Current 75µA
Temporarily out of stock - back order for despatch 21/04/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 2)
PHP 165.455
(exc. VAT)
PHP 185.31
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP165.455
PHP330.91
10 - 38
PHP160.49
PHP320.98
40 - 98
PHP155.675
PHP311.35
100 - 198
PHP151.005
PHP302.01
200 +
PHP146.475
PHP292.95
*price indicative
Packaging Options:
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The bq24650 provides input voltage regulation, which reduces ...
Description:
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...