Analog Devices LT1512CN8#PBF, Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charge Controller 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, Lithium-Ion, NiCD, NiMH
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Typical Operating Supply Voltage 2.7 → 29 V
Dimensions 10.16 x 6.48 x 3.3mm
Length 10.16mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Width 6.48mm
Minimum Operating Temperature 0 °C
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 265.119
(exc. VAT)
PHP 296.933
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP265.119
PHP13,255.95
*price indicative
Related Products
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.For use in a wide ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The ADXL344 Development Board is an easy-to-use tool, ...
Description:
The ADXL344 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data. Powered by two AAA batteries, the board is completely ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...