Analog Devices LTC4071EMS8E#PBF, Lithium-Polymer, Battery System Manager 8-Pin, MSOP

  • RS Stock No. 145-6657
  • Mfr. Part No. LTC4071EMS8E#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Polymer
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Typical Operating Supply Voltage 4.2 V
Dimensions 3 x 3 x 0.86mm
Length 3mm
Maximum Operating Temperature +125 °C
Height 0.86mm
Width 3mm
Minimum Operating Temperature -40 °C
Number of Cells 1
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 169.394
(exc. VAT)
PHP 189.721
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP169.394
PHP8,469.70
*price indicative
Related Products
The bq24650 provides input voltage regulation, which reduces ...
Description:
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge ...
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN ...
Microchips MCP73831 battery charge controllers are designed for ...
Description:
Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries. They're greatly advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass transistor, integrated current sensing and ...