- RS Stock No.:
- 885-9318
- Mfr. Part No.:
- 15-141
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9318
- Mfr. Part No.:
- 15-141
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Barrier Strips - Cinch
A range of open bottom double row Barrier Strips from Cinch Connectivity.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Pitch | 11.13mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | M3 |
Wire Size | 14 AWG |
Material | Phenolic |
Fixing Centre | 177.8mm |
Current Rating | 20A |
Voltage Rating | 250 V ac |
Dimensions | 185.72 x 28.58 x 12.7mm |
Depth | 12.7mm |
Maximum Operating Temperature | +149°C |
Length | 185.72mm |
Minimum Operating Temperature | -48°C |
Width | 28.58mm |