Oregon Scientific Barometer & Weather Station Outdoor Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Oregon Scientific Remote UV Sensor UVN800

Remote UV sensor UVN800 (100 x 65 x 45mm) for use with Oregon Scientific weather stations WMR80, WMR86, WMR88, WMR100, WMR180 and WMR200.

Collects UV data
UV Index readings and risk message: Low; Med; High; Very High; Extreme
Transmission range up to 100m (330 feet) over open area
Water-resistant
Battery powered
Wall mount or use stake apparatus for insertion into the ground

Supplied with

2x AA 1.5V batteries

Specifications
Attribute Value
Accessory Type Ultra-Violet Index Sensor
For Use With WMR100 Weather Station, WMR180 Weather Station, WMR200 Weather Station, WMR80 Weather Station, WMR86 Weather Station, WMR88 Weather Station, WMR90 Weather Station
6 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 3,431.35
(exc. VAT)
PHP 3,843.11
(inc. VAT)
units
Per Unit
1 +
PHP3,431.35
Related Products
The Oregon Scientific RGR126N is a wireless rain ...
Description:
The Oregon Scientific RGR126N is a wireless rain gauge with thermometer. The Oregon Scientific RGR126N provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from ...
LKM 455 / 456 temperature and humidity sensors ...
Description:
LKM 455 / 456 temperature and humidity sensors are low-cost option with and integrated measuring transducer including two voltage / current outputs. The sensor measures temperature and humidity values internally plus in buildings, plants and switch cabinets. The LKM 455 ...
The Oregon Scientific BAR206 weather station displays the ...
Description:
The Oregon Scientific BAR206 weather station displays the weather forecast, radio controlled clock, calendar and indoor/outdoor temperature on a large easy-to-read LCD screen. It is a useful and multi-purpose device for any household. This is an accurate atomic clock that ...
The Oregon Scientific RAR502 weather station enables easy ...
Description:
The Oregon Scientific RAR502 weather station enables easy monitoring of temperature and humidity in up to three areas of a home. It includes a mould alert icon function. The main unit displays the weather forecast for the next 12 to ...