Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor

The Oregon Scientific THGR511 is a wireless rain gauge with thermometer. Oregon Scientific THGR511 provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from the comfort of their homes. The automated self-tipping rain gauge measures both daily and cumulative rainfall. It collects and then eliminates rainfall and wirelessly communicates the data back to the main console. It is probably the most useful and multi-purpose device for any home. This weather station provides accurate weather forecasting and temperature reporting to help you plan your day. The weather station measures the indoor humidity precisely. It gives very accurate weather readings.

Features and Benefits

• LED transmission indicator
• Water resistant design
• Includes 2 x AAA batteries

Applications

• Residential and commercial applications

Specifications
Attribute Value
Accessory Type Temperature Humidity Sensor
For Use With BAR206SX, BAR206X, BAR208SX, BAR208X, BAR218HGX
Temporarily out of stock - back order for despatch 16/04/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,849.00
(exc. VAT)
PHP 2,070.88
(inc. VAT)
units
Per Unit
1 +
PHP1,849.00
Related Products
Description:
Remote UV sensor UVN800 (100 x 65 x 45mm) for use with Oregon Scientific weather stations WMR80, WMR86, WMR88, WMR100, WMR180 and WMR200. Collects UV dataUV Index readings and risk message: Low; Med; High; Very High; ExtremeTransmission range up to ...
The HYT LabKit by Innovative Sensor Technology is ...
Description:
The HYT LabKit by Innovative Sensor Technology is Plug & Play tool to evaluate HYT digital humidity sensors. It features a USB interface to PC and provides a graphic representation of measured values.Simply use alongside the provided evaluation software to ...
The HTS221 is a compact relative humidity and ...
Description:
The HTS221 is a compact relative humidity and temperature sensor. It includes a polymer dielectric planar capacitor structure sensing element and a mixed signal ASIC to provide the measurement information through digital serial interfaces. HTS221 is available in a small ...
Humidity and Temperature Modules by IST Innovative Sensor ...
Description:
Humidity and Temperature Modules by IST Innovative Sensor Technology can measure both digital humidity and temperature with accuracy and stability. Output Signal of Modules can be Analog or Digital.Applications areas include Process Control, Test and Measurement, Medical and HVAC. Low ...