Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor

The Oregon Scientific THGR221 is a wireless rain gauge with thermometer. The Oregon Scientific THGR221 provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from the comfort of their homes. The automated self-tipping rain gauge measures both daily and cumulative rainfall. It collects and then eliminates rainfall and wirelessly communicates the data back to the main console. It is probably the most useful and multi-purpose device for any home. This weather station provides accurate weather forecasting and temperature reporting to help you plan your day. The weather station measures the indoor humidity precisely. It gives very accurate weather readings.

Features and Benefits

• Wireless sensor THGR221 for measuring temperature and humidity
• 3 channels adjustable with stand and suspension
• Radio frequency 433 MHz, range up to 100m

Applications

• Residential and commercial purposes

Specifications
Attribute Value
Accessory Type Temperature Humidity Sensor
For Use With RAR502SX, RAR502X, WMR86NSX, WMR86NX
Temporarily out of stock - back order for despatch 17/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,854.01
(exc. VAT)
PHP 2,076.49
(inc. VAT)
units
Per Unit
1 +
PHP1,854.01
Related Products
Small size, low cost 16x4 pixels IR array ...
Description:
Small size, low cost 16x4 pixels IR array Easy to integrate Industry standard four lead TO39 package Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM. Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate I2C compatible digital ...
PBT housed control sensors that mount directly onto ...
Description:
PBT housed control sensors that mount directly onto standard actuators to monitor valve position.The sensing face is PBT and houses dual inductive sensors. The rated sensing distance is 3mm, and all the sensors are fitted with LED indicators. All units ...
Ifm Electronic TAD series temperature sensors use two ...
Description:
Ifm Electronic TAD series temperature sensors use two different sensor elements which monitor each other to ensure that sensor drift is immediately detected and reliably diagnosed. The TAD sensors measuring elements achieve high precision with scalable parameters that can bet ...
The HYT LabKit by Innovative Sensor Technology is ...
Description:
The HYT LabKit by Innovative Sensor Technology is Plug & Play tool to evaluate HYT digital humidity sensors. It features a USB interface to PC and provides a graphic representation of measured values.Simply use alongside the provided evaluation software to ...