- RS Stock No.:
- 876-5828
- Mfr. Part No.:
- 633808525262
- Manufacturer:
- WASP
Discontinued product
- RS Stock No.:
- 876-5828
- Mfr. Part No.:
- 633808525262
- Manufacturer:
- WASP
Technical data sheets
Legislation and Compliance
Product Details
Wasp WPS200 Omni-Directional 2D Barcode Scanner
The Wasp WPS200 Omni-Directional Barcode Scanner is a high performance scanner ideal for retail Point-of-Sale (POS) and warehouse applications.
Unique Illumination technology optimizes light levels and provides the ability to read barcodes from mobile phones, tablets, and computer displays. For busy retail environments, the WPS200 can be used in hands-free and handheld mode. Checkout personnel simply by waving the barcode label or tag across the face of the scanner. Regardless of barcode label orientation, the WPS200 Omni-Directional scan engine will quickly read the barcode and assist in the rapid check out of your customers.
The WPS200 Omni-Directional Barcode Scanner can also be used as a point scanner to scan invoices or pick lists and is a perfect addition to any
warehouse
Unique Illumination technology optimizes light levels and provides the ability to read barcodes from mobile phones, tablets, and computer displays. For busy retail environments, the WPS200 can be used in hands-free and handheld mode. Checkout personnel simply by waving the barcode label or tag across the face of the scanner. Regardless of barcode label orientation, the WPS200 Omni-Directional scan engine will quickly read the barcode and assist in the rapid check out of your customers.
The WPS200 Omni-Directional Barcode Scanner can also be used as a point scanner to scan invoices or pick lists and is a perfect addition to any
warehouse
High-performance, Omni-directional scan pattern for increased productivity
Digital imaging scan engine reads 1D and 2D barcodes, including QR Code
Ergonomic design can be used in hands-free and handheld mode
Rugged design can withstand repeated 4 drops to concrete
IP52 rating protects against liquids and dust
Adjustable tone and volume read indicators
Capable of scanning 1D barcodes up to 7in. away; 2D barcodes up to 6in. away
Digital imaging scan engine reads 1D and 2D barcodes, including QR Code
Ergonomic design can be used in hands-free and handheld mode
Rugged design can withstand repeated 4 drops to concrete
IP52 rating protects against liquids and dust
Adjustable tone and volume read indicators
Capable of scanning 1D barcodes up to 7in. away; 2D barcodes up to 6in. away
Ideal for
High-volume 1D/2D hands-free barcode scanning
Shipping & receiving
Quick, accurate scanning in warehouse, packing, and assembly lines
Improving scan speed in retail and point-of-sale applications including:
Apparel
Pharmacy
Grocery
Hardware
Convenience
General merchandise
Shipping & receiving
Quick, accurate scanning in warehouse, packing, and assembly lines
Improving scan speed in retail and point-of-sale applications including:
Apparel
Pharmacy
Grocery
Hardware
Convenience
General merchandise
Benefits
Omni-directional scan engine increases read rate and accuracy
Handheld mode saves time and reduces injuries caused by heavy lifting
No moving parts for improved durability
Handheld mode saves time and reduces injuries caused by heavy lifting
No moving parts for improved durability
Supplied with
Wasp WPS200 Omni-Directional Barcode Scanner with integrated stand
USB cable
Scanner programming guide
2-year limited warranty (Optional WaspProtect warranty available)
Free, unlimited technical support for the life of product
USB cable
Scanner programming guide
2-year limited warranty (Optional WaspProtect warranty available)
Free, unlimited technical support for the life of product
Specifications
Attribute | Value |
---|---|
Model | WPS200 Omni |
Product Type | Barcode Scanner |
Scanning Technology | Laser |
Maximum Scan Distance | 7in |
Maximum Scan Rate | 1768scans/s |
2D Scanning | Yes |
LCD Display | Yes |
Dimensions | 100.6 x 155.7 x 99.8 (With Stand) mm, 88.6 x 140 x 75.2 (Without Stand) mm |
Weight | 750g |
Height | 100mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Width | 100.6 (With Stand) mm, 88.6 (Without Stand) mm |