SAM XT Extremity Tourniquet, Civilian -

  • RS Stock No. 189-0756
  • Mfr. Part No. Q2522
  • Manufacturer SAM Medical
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

The SAM XT Extremity Tourniquet features an innovative auto-lock technology which addresses the main cause of failed tourniquet application, slack. The TRUFORCE buckle technology auto-locks to exclude nearly all tourniquet slack by intergrating innovative baseline force control, activating the locking prongs.

Engineered for rapid application
Innovative design requires fewer turns for ease and speed
TRUFORCE buckle auto locks to eliminate slack, reducing the risk of a failed tourniquet
Available in military/tactical black and civilian/EMS orange

Specifications
Attribute Value
Bandage Type Compression
5 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,838.05
(exc. VAT)
PHP 3,178.62
(inc. VAT)
units
Per Unit
1 +
PHP2,838.05
Related Products
HypaCover Trauma Dressings provide easy and ideal treatment ...
Description:
HypaCover Trauma Dressings provide easy and ideal treatment of severe wounds, helping to prevent death from blood loss. The highly absorbent dressing pad absorbs ten times its own weight. Pressure can be easily and quickly applied and maintained with the ...
Suitable for covering moderate to severe bleedsDressing pad ...
Description:
Suitable for covering moderate to severe bleedsDressing pad is made from 100% Chitosan surrounded by a clear adhesive PU film that is breathable and waterproofChitosan works independently to the bodies normal clotting processAvailable in a range of sizes as well ...
Chito-SAM 100 dressings control bleeding in minutes. The ...
Description:
Chito-SAM 100 dressings control bleeding in minutes. The superior performance hemostatic dressing is made of non-woven 100% chitosan. It is designed to stop lethal bleeding fast. Chito works independently to the bodies normal clotting process. The tear anywhere packaging allows ...
Leukostrip Skin Closures are adhesive strips for the ...
Description:
Leukostrip Skin Closures are adhesive strips for the treatment of primary and secondary closure of wounds like knife cuts. Leukostrip Skin Closures have a hypoallergenic adhesive and a breathable material to avoid skin damage and avoid skin irritation. The strips ...