Mueller Electric White Male Banana Plug, 4 mm Connector, Screw Termination, 15A, 5000V, Nickel Plating
- RS Stock No.:
- 888-4799
- Mfr. Part No.:
- BU-PMDP-9
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4799
- Mfr. Part No.:
- BU-PMDP-9
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Stackable Double Banana Plug
Reliable range of stackable double banana plug from Mueller provides the user with an easy form of attachment of cables. Provides the user with optional compartment to additional small components
Constructed of Nickel plted Beryllium Copper with Polypropylene or Nylon insulator dependant on your preference
Rated up to 5000VRMS @ 15A
Variety of insulator colours available
Rated up to 5000VRMS @ 15A
Variety of insulator colours available
Note
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 5000V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | PP |