MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

FAG Deep Groove Ball Bearing - Plain Race Type, 6mm I.D, 19mm O.D

RS Stock No.:
137-1480
Mfr. Part No.:
626-2RS-C3
Manufacturer:
FAG
FAG

228 In Global stock for delivery within 14 working days
Add to Basket
units

Added

Price Each

PHP355.19

(exc. VAT)

PHP397.81

(inc. VAT)

unitsPer Unit
1 - 12PHP355.19
13 - 24PHP344.53
25 +PHP334.19
RS Stock No.:
137-1480
Mfr. Part No.:
626-2RS-C3
Manufacturer:
FAG

Technical data sheets


Legislation and Compliance


Product Details

Deep Groove Ball Bearings



Features and Benefits






Product Application Information



Suffixes








Specifications

AttributeValue
Inside Diameter6mm
Outside Diameter19mm
Ball Bearing TypeDeep Groove
Race Width6mm
End TypeSealed
Number of Rows1
Static Load Rating1050N
MaterialSteel
Cage MaterialSteel
Race TypePlain
Dynamic Load Rating2600N
Bore TypeParallel
228 In Global stock for delivery within 14 working days
Add to Basket
units

Added

Price Each

PHP355.19

(exc. VAT)

PHP397.81

(inc. VAT)

unitsPer Unit
1 - 12PHP355.19
13 - 24PHP344.53
25 +PHP334.19