- RS Stock No.:
- 187-5570
- Mfr. Part No.:
- 2608601714
- Manufacturer:
- Bosch
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,297.20
(exc. VAT)
PHP1,452.86
(inc. VAT)
Units | Per Unit |
1 + | PHP1,297.20 |
- RS Stock No.:
- 187-5570
- Mfr. Part No.:
- 2608601714
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The X-LOCK Backing Pad Soft is ideal for fine grit sanding (P60 and finer). Its flat surface is optimised for fine sanding applications. A heavy-duty pad design makes it enduring and provides an extended pad lifetime. Manufactured from thermostable plastic, it resists high temperatures and breakage. It is suitable for use with X-LOCK angle grinders.
Flat surface is optimised for fine sanding applications
Heavy-duty pad design makes it enduring and provides an extended pad lifetime
Resists high temperatures and breakage due to reinforced thermostable plastic material
Heavy-duty pad design makes it enduring and provides an extended pad lifetime
Resists high temperatures and breakage due to reinforced thermostable plastic material
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Pad |
Pad Diameter | 125mm |
Pad Type | Fibre Disc |
Series | X-Lock |
Model | X-Lock |