Clipsal Electrical Gasket

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AU
Product Details

IP66 Industrial Switch Socket Outlets

IP66 industrial rated surface mounted sockets featuring hinged lid and rotary switch. Complies to Australian/ New Zealand standards. High pressure gaskets also available for 1600psi wash down applications.

Specifications
Attribute Value
Back Box Accessory Type Water Gasket
In Global stock for delivery within 4 - 8 working days
Price Each
PHP 692.45
(exc. VAT)
PHP 775.54
(inc. VAT)
units
Per Unit
1 - 9
PHP692.45
10 - 49
PHP657.83
50 +
PHP623.21
Related Products
Long screw Ø3 mm length 40 mm. ...
Description:
Long screw Ø3 mm length 40 mm.