- RS Stock No.:
- 758-8295
- Mfr. Part No.:
- PE92252V1-000U-A99
- Manufacturer:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 758-8295
- Mfr. Part No.:
- PE92252V1-000U-A99
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon DR MagLev Power Series DC Fans
Sunon DR MagLev Power series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life. Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev Power series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Extended motor life
Prevention of oil leakage
High quality construction
Prevention of oil leakage
High quality construction
Sunon Maglev Power DC Fan
The Sunon PE series Maglev fan has a 4500rpm motor speed. It has a supply voltage rating of 24VDC and dimension of 92mm x 92mm x 25mm. It uses Maglev-powered technology, which enables fault-free use for a significant period. This ensures DC fans provide a flexible and dependable cooling solution for applications that require a fan to be mounted in any axial position. This fan has a power consumption rating of 5.28W. Sunon Maglev power series DC fans utilise Maglev technology to produce a fan with superior performance, low noise and long life. Maglev achieves this through zero friction, no contact between shaft and bearing. With excellent rotational stability, the Maglev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. Maglev also provides excellent high-temperature endurance for long life.
Features and Benefits
• Extended motor life
• Prevention of oil leakage
• High-quality construction
• Prevention of oil leakage
• High-quality construction
Applications
• Overhead projection equipment
• Laptops and game consoles
• Digital appliances
• Heavy industry
• Medical field
• Opto-electronics
• Automotive
• Laptops and game consoles
• Digital appliances
• Heavy industry
• Medical field
• Opto-electronics
• Automotive
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 5.28W |
Maximum Current | 220mA |
Depth | 25mm |
Dimensions | 92 x 92 x 25mm |
Air Flow | 127.5m³/h |
Noise Level | 46dB |
Fan Speed | 4500rpm |
Bearing Type | Vapo |