ebm-papst RET 85 TD Series Axial Fan, 24 V dc, DC Operation, 120m³/h, 11.3W, 470mA Max, 85 (Dia.) x 68.4mm
- RS Stock No.:
- 191-7810
- Mfr. Part No.:
- RET85-42/14/2TDLOR-402
- Manufacturer:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 191-7810
- Mfr. Part No.:
- RET85-42/14/2TDLOR-402
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications: Domestic appliances, H&V, Recuperators Spark Proof EC Compact Axial Fan, for refrigeration and freezer appliances.
Forward-curved impeller
Extremely low noise level
Offers analogue voltage or PWM control input
Tachometer signal output
Highly efficient
Moisture-proof design
Long service life
Extremely low noise level
Offers analogue voltage or PWM control input
Tachometer signal output
Highly efficient
Moisture-proof design
Long service life
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Power Consumption | 11.3W |
Width | 85 Dia.mm |
Depth | 68.4mm |
Maximum Current | 470mA |
Air Flow | 120m³/h |
Termination Type | Lead Wire |
Dimensions | 85 (Dia.) x 68.4mm |
Noise Level | 56dB |
Sensor Type | PWM |
Bearing Type | Ball |