Soler&Palau COMPACT TCBB/TCBT Series Helix Fan, 400 V, 4950 m³/h, 268 W, 900 mA Max, IP65, IP54, IP55 400 mm, 487 mm,
- RS Stock No.:
- 315-651
- Mfr. Part No.:
- 023120 - TCBT/4-400/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
PHP89,158.52
(exc. VAT)
PHP99,857.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP89,158.52 |
*price indicative
- RS Stock No.:
- 315-651
- Mfr. Part No.:
- 023120 - TCBT/4-400/H
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Helix Fan | |
| Supply Voltage | 400 V | |
| Power Consumption | 268W | |
| Maximum Current | 900mA | |
| Air Flow | 4950m³/h | |
| Noise Level | 98dB | |
| Fan Speed | 2775rpm | |
| External Depth | 170mm | |
| Fan Frame Size | 800 mm | |
| Fan Frame Type | Tubular | |
| Height | 400mm | |
| Width | 487 mm | |
| Depth | 170mm | |
| Series | COMPACT TCBB/TCBT | |
| Standards/Approvals | ISO 1940, ISO 5801, ATEX | |
| IP Rating | IP65, IP54, IP55 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Helix Fan | ||
Supply Voltage 400 V | ||
Power Consumption 268W | ||
Maximum Current 900mA | ||
Air Flow 4950m³/h | ||
Noise Level 98dB | ||
Fan Speed 2775rpm | ||
External Depth 170mm | ||
Fan Frame Size 800 mm | ||
Fan Frame Type Tubular | ||
Height 400mm | ||
Width 487 mm | ||
Depth 170mm | ||
Series COMPACT TCBB/TCBT | ||
Standards/Approvals ISO 1940, ISO 5801, ATEX | ||
IP Rating IP65, IP54, IP55 | ||
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau Helix Fan ac Operation 42W 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 117W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 1348W 24.5 x 65.5 x 65.5cm
- Soler&Palau Helix Fan ac Operation 1940W 24.5 x 72.5 x 72.5cm
- Soler&Palau Helix Fan ac Operation 641W 208 x 602 x 600mm
- Soler&Palau Helix Fan ac Operation 99W 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 526W 18.5 x 54 x 54cm
- Soler&Palau Helix Fan ac Operation 171mW IP65, 355 x 450 x 129mm
