Soler&Palau COMPACT TCBB/TCBT Series Helix Fan, 400 V, 2470 m³/h, 117 W, 500 mA Max, IP54, IP65, IP55 355 mm, 426 mm,

Subtotal (1 unit)*

PHP83,560.50

(exc. VAT)

PHP93,587.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP83,560.50

*price indicative

RS Stock No.:
315-650
Mfr. Part No.:
023119 - TCBT/4-355/H
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Product Type

Helix Fan

Supply Voltage

400 V

Power Consumption

117W

Maximum Current

500mA

Air Flow

2470m³/h

Noise Level

96dB

Fan Speed

2775rpm

External Depth

170mm

Fan Frame Size

800 mm

Fan Frame Type

Tubular

Standards/Approvals

ATEX, ISO 1940, ISO 5801

Series

COMPACT TCBB/TCBT

Depth

170mm

Height

355mm

Width

426 mm

IP Rating

IP54, IP65, IP55

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium

External terminal box fixed on ferrule for easy connection

ATEX approved

Related links