Soler&Palau Helix Fan, 400 V, ac Operation, 900m³/h, 42W, 300mA Max, 250 x 327 x 170mm

Subtotal (1 unit)*

PHP62,808.38

(exc. VAT)

PHP70,345.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP62,808.38

*price indicative

RS Stock No.:
315-647
Mfr. Part No.:
023989 - TCBT/4-250/H
Manufacturer:
Soler&Palau
Find similar products by selecting one or more attributes.
Select all

Brand

Soler&Palau

Supply Voltage

400 V

AC or DC Operation

ac

Height

250mm

Power Consumption

42W

Width

327mm

Maximum Current

300mA

Depth

170mm

Air Flow

900m³/h

Dimensions

250 x 327 x 170mm

COO (Country of Origin):
ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.

Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved

Related links