- RS Stock No.:
- 608-8999
- Mfr. Part No.:
- LA1LC012
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 608-8999
- Mfr. Part No.:
- LA1LC012
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LA1 auxiliary contact blocks
Blocks of instantaneous auxiliary contacts can be added to the right of Integral 63 circuit breaker.
LA1LC010
Block of 6 contacts comprising:
3 contactor status contacts 2 N/O + 1 N/C
1 x 1CO rotating button position status other than "Auto".
1 x 1CO short circuit trip indicator contact
1 x 1CO all-trips indicator contact
3 contactor status contacts 2 N/O + 1 N/C
1 x 1CO rotating button position status other than "Auto".
1 x 1CO short circuit trip indicator contact
1 x 1CO all-trips indicator contact
LA1LC012
Block of 5 contacts comprising:
3 contactor status contacts 2 N/O + 1 N/C
1 x 1CO short circuit trip indicator contact
1 x 1CO all-trips indicator contact
3 contactor status contacts 2 N/O + 1 N/C
1 x 1CO short circuit trip indicator contact
1 x 1CO all-trips indicator contact
LA1LC025
Block of 4 contacts comprising:
3 contactor status contacts 2 N/O + 1 N/C
1 x 1 N/O + 1 N/C all-trips indicator contact, to be configured by the user.
3 contactor status contacts 2 N/O + 1 N/C
1 x 1 N/O + 1 N/C all-trips indicator contact, to be configured by the user.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Faster design with fewer components needed
Quicker panel build with faster assembly time and fewer wires per starter
Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
Flexible and upgradeable with plug-and-play function modules
Voltage and protection parameters can be determined after assembly and wiring
Broad band electronic control unit provides improved overload protection with fewer components
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Quicker panel build with faster assembly time and fewer wires per starter
Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
Flexible and upgradeable with plug-and-play function modules
Voltage and protection parameters can be determined after assembly and wiring
Broad band electronic control unit provides improved overload protection with fewer components
Expandable plug-and–play diagnostics
Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option