TE Connectivity, Multilock Automotive Connector Plug 22 Way
- RS Stock No.:
- 161-5247
- Mfr. Part No.:
- 174515-7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Automotive Connectors
Available for back order.
Price Each (In a Tray of 50)
PHP114.861
(exc. VAT)
PHP128.644
(inc. VAT)
units | Per Unit | Per Tray* |
50 - 200 | PHP114.861 | PHP5,743.05 |
250 + | PHP103.375 | PHP5,168.75 |
*price indicative |
- RS Stock No.:
- 161-5247
- Mfr. Part No.:
- 174515-7
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- KR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Specifications
Attribute | Value |
Type | MULTILOCK |
Number of Contacts | 22 |
Gender | Male |
Number of Rows | 2 |
Series | Multilock |