ITT Cannon, Sure Seal Male 2 Way Circular Connector Housing for use with Automotive Connector

Bulk discount available

Subtotal (1 unit)*

PHP386.64

(exc. VAT)

PHP433.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9PHP386.64
10 +PHP356.09

*price indicative

RS Stock No.:
287-149
Mfr. Part No.:
120-8552-000
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Connector

For Use With

Automotive Connector

Accessory Type

Circular Connector Housing

Series

Sure Seal

Wire Size

14, 20AWG

Orientation

Straight

Gender

Male

Number of Contacts

2

Standards/Approvals

DIN 50021 test SS, IP67 IEC 60529, IEC 60512-4 test 6d, DIN 53509-1

COO (Country of Origin):
CN
The ITT Cannon Plug is designed for safety and reliability in transportation, meeting automotive and industrial standards for vibration, shock, temperature cycling, saltwater spray, petroleum derivatives, and industrial gases. This watertight, low-cost connector is ideal for heavy vehicles, trucks, buses, motorcycles, agricultural equipment, golf carts, outdoor lighting, and more. Its simple design makes it a reliable solution for applications requiring a small, fully sealed connector.

Simple two set assembly

Polarized against mismates

Low cost stamped contacts

Environmentally sealed