ADV7513BSWZ, HDMI Transmitter for DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr, 8-Channel, 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HDMI & DVI Interface, Analog Devices

Specifications
Attribute Value
Audio/Video Standards DDR, HDMI, ITU656, RGB, SPDIF Stereo LPCM, YCbCr
Number of Channels 8
Power Supply Type Single
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Typical Operating Supply Voltage 1.8 V, 3.3 V
Dimensions 10.2 x 10.2 x 1.45mm
Length 10.2mm
Width 10.2mm
Height 1.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Temporarily out of stock - back order for despatch 14/05/2020, delivery within 5 working days from desptach date
Price Each (In a Tray of 160)
PHP 642.504
(exc. VAT)
PHP 719.604
(inc. VAT)
units
Per Unit
Per Tray*
160 +
PHP642.504
PHP102,800.64
*price indicative