STMicroelectronics, STA339BWTR Audio System Circuit 192kHz I2S, 36-Pin PowerSSO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Special Audio Amplifiers, STMicroelectronics

Audio Amplifiers, STMicroelectronics

Specifications
Attribute Value
Maximum Sample Rate 192kHz
Digital Audio Formats I2S
Mounting Type Surface Mount
Package Type PowerSSO
Pin Count 36
Dimensions 10.5 x 7.6 x 2.4mm
Length 10.5mm
Width 7.6mm
Height 2.4mm
Maximum Operating Supply Voltage 26 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 5 V
Minimum Operating Temperature -20 °C
2000 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 1000)
PHP 165.927
(exc. VAT)
PHP 185.838
(inc. VAT)
units
Per Unit
Per Reel*
1000 +
PHP165.927
PHP165,927.00
*price indicative