BD34704KS2 ROHM, 8-Channel Audio Processor, 80-Pin SQFP

  • RS Stock No. 185-0944
  • Mfr. Part No. BD34704KS2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BD34704KS2 is an 8ch independent volume system realized high-quality sound by improved specification of op-amp and optimized layout of the element.The system is designed to allow 7.1ch surround system application. Micro-step volume can reduce the switching pop noise during volume attenuation, so a high quality audio system could be achieved. This IC is available 12ch single-end input selectors to maximum 3 zones. And also available 2 system multi input selector. It is the masterpiece of ROHM audio IC which pursues both the numerical values and sound quality performance required in an audio device to the utmost limits and created through the ardency of ROHM engineeers. That is ROHM Musical Device "MUS-IC".

12ch input selectors (It is extendable to up to 18 in case of no use other functions such as Multi input, REC output and SUB output)
Micro-step volume can reduce the switching pop noise during volume attenuation
Zone 3 is supported
2ch sub-volume for zone output that is available for independent control with a micro step function
2-wire serial bus control, corresponding to 3.3/5V

Specifications
Attribute Value
Number of Channels 8
Mounting Type Surface Mount
Package Type SQFP
Pin Count 80
Dimensions 14 x 14 x 1.4mm
Height 1.4mm
Length 14mm
Width 14mm
Minimum Operating Supply Voltage 6.5 V
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 7.5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 4 working days from desptach date
Price Each (In a Tray of 500)
PHP 292.123
(exc. VAT)
PHP 327.178
(inc. VAT)
units
Per Unit
Per Tray*
500 +
PHP292.123
PHP146,061.50
*price indicative
Related Products
CS8406, 192 kHz Digital Audio TransmitterCS8416, 192 kHz ...
Description:
CS8406, 192 kHz Digital Audio TransmitterCS8416, 192 kHz Digital Audio Receiver.
Built in stereo 6 input selectors and volume ...
Description:
Built in stereo 6 input selectors and volume that there is not an impedance change of a volume terminal. And this is sound processor can realize 2-band equalizer (Bass/Treble, Gain±14dB / 2dB step) and BassBoost, Output gain, Surround by external ...
ROHM's 2ch / 6ch electronic volume ICs feature ...
Description:
ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB). In addition, two ICs can be paired up via serial bus control for 8ch operation. Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}2ch independent ...
This series features 6ch/8ch electronic volume for faders. ...
Description:
This series features 6ch/8ch electronic volume for faders. The advanced switch mitigates shock noise during volume switching. Advanced switch prevents switching shock noiseLow distortion: 0.0004%Common software facilitates developmentMonaural differential input optimized for car navigation audio.