Analog Devices, AD1937WBSTZ 24bit- Audio Codec IC 64-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Automotive Audio CODECs

A range of automotive-grade multi-channel 24-bit audio CODECs.

RS Product Codes
819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48
819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64
807-1687 ADAU1461WBCPZ Stereo 96kHz SigmaDSP LFCSP32
807-1693 ADAU1961WBCPZ Stereo 96kHz LFCSP32

Specifications
Attribute Value
Codec Type Stereo Audio
Number of ADCs 4
Number of DACs 8
Number of Channels 12
ADC/DAC Resolution 24bit
Sampling Rate 192kHz
Interface Type Serial
Mounting Type Surface Mount
Package Type LQFP
Pin Count 64
Number of ADC Inputs 4
Number of DAC Outputs 8
Power Supply Type Single
Typical Operating Supply Voltage 3.3 V
Height 1.45mm
Minimum Operating Temperature -40 °C
Width 10.2mm
Automotive Standard AEC-Q100
Maximum Operating Temperature +125 °C
Length 10.2mm
Dimensions 10.2 x 10.2 x 1.45mm
Temporarily out of stock - back order for despatch 12/03/2021, delivery within 6 working days from desptach date
Price Each (In a Tray of 160)
Was PHP423.81
PHP 394.725
(exc. VAT)
PHP 442.092
(inc. VAT)
units
Per Unit
Per Tray*
160 +
PHP394.725
PHP63,156.00
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog ...
Description:
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog Devices are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs.Incorporated into these devices are second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and ...